Toggle Switch SPDT Through Hole, Right Angle, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Through Hole, Right Angle, Vertical
IP Rated Switches | Datasheet Preview

B18KV-BA

DigiKey Part Number
B18KV-BA-ND
Manufacturer
Manufacturer Product Number
B18KV-BA
Description
SWITCH TOGGLE SPDT 0.4VA 28V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
B18KV-BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Snap On Paddle
Mfr
Actuator Length
14.20mm
Series
Illumination
Non-Illuminated
Packaging
Tray
Termination Style
PC Pin
Part Status
Active
Bushing Thread
Unthreaded
Mounting Type
Through Hole, Right Angle, Vertical
Features
Black Actuator
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Actuator Material
Polyamide (PA), Nylon
Current Rating (Amps)
0.4VA (AC/DC)
Electrical Life
50,000 Cycles
Voltage Rating - AC
28 V
Base Product Number
Voltage Rating - DC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in JPY
Tray
QuantityUnit PriceExt Price
1¥1,459.00000¥1,459
10¥1,260.00000¥12,600
25¥1,188.16000¥29,704
50¥1,136.48000¥56,824
100¥1,086.94000¥108,694
250¥1,024.61200¥256,153
500¥979.76400¥489,882
1,000¥936.79200¥936,792
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥1,459.00000
Unit Price with JCT:¥1,604.90000