
SMBJ78CA | |
|---|---|
DigiKey Part Number | SMBJ78CAFSTR-ND - Tape & Reel (TR) SMBJ78CAFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMBJ78CA |
Description | TVS DIODE 78VWM 126VC DO214AA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 78V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 86.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 126V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ78CA-13-F | Diodes Incorporated | 181 | SMBJ78CA-FDICT-ND | ¥100.00000 | Direct |
| SMBJ78CA-E3/52 | Vishay General Semiconductor - Diodes Division | 1,725 | SMBJ78CA-E3/52GICT-ND | ¥106.00000 | Direct |
| SMBJ78CA-TP | MCC (Micro Commercial Components) | 2,900 | SMBJ78CA-TPMSCT-ND | ¥81.00000 | Direct |
| SMBJ78CA | Bourns Inc. | 3,808 | SMBJ78CABCT-ND | ¥100.00000 | Similar |
| SMBJ78CA | Littelfuse Inc. | 3,053 | SMBJ78CALFCT-ND | ¥95.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥118.00000 | ¥118 |
| 10 | ¥73.10000 | ¥731 |
| 100 | ¥46.86000 | ¥4,686 |
| 500 | ¥35.52000 | ¥17,760 |
| 1,000 | ¥31.86100 | ¥31,861 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ¥23.01983 | ¥138,119 |
| Unit Price without JCT: | ¥118.00000 |
|---|---|
| Unit Price with JCT: | ¥129.80000 |

