
AT4076 | |
|---|---|
DigiKey Part Number | AT4076-ND |
Manufacturer | |
Manufacturer Product Number | AT4076 |
Description | JB ILLUM TACTILE CAP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Square Tactile Switch Cap Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Square | |
Color | - | |
Illumination | Illuminated | |
For Use With/Related Products | JB Series | |
Mounting Type | Snap Fit | |
Size | 12.30mm L x 12.30mm W x 6.30mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥226.81000 | ¥22,681 |
| Unit Price without JCT: | ¥226.81000 |
|---|---|
| Unit Price with JCT: | ¥249.49100 |

