
AT3081J | |
|---|---|
DigiKey Part Number | AT3081J-ND |
Manufacturer | |
Manufacturer Product Number | AT3081J |
Description | CAP PUSHBUTTON SQUARE CLEAR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Clear Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Clear | |
Illumination | Illuminated | |
For Use With/Related Products | HB2 Series | |
Mounting Type | Snap Fit | |
Size | 7.50mm L x 7.50mm W x 3.50mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥101.00000 | ¥101 |
| 10 | ¥91.40000 | ¥914 |
| 25 | ¥87.96000 | ¥2,199 |
| 50 | ¥85.36000 | ¥4,268 |
| 100 | ¥82.84000 | ¥8,284 |
| 250 | ¥79.63600 | ¥19,909 |
| 500 | ¥77.29600 | ¥38,648 |
| 1,000 | ¥75.02400 | ¥75,024 |
| 5,000 | ¥70.00040 | ¥350,002 |
| Unit Price without JCT: | ¥101.00000 |
|---|---|
| Unit Price with JCT: | ¥111.10000 |

