
A23HW | |
|---|---|
DigiKey Part Number | A23HW-ND |
Manufacturer | |
Manufacturer Product Number | A23HW |
Description | SWITCH TOGGLE DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A23HW Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Flatted |
Series | Actuator Length 6.30mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Wire Wrap |
Mounting Type Through Hole | Bushing Thread Unthreaded, Square |
Circuit | Features Process Sealed |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 28 V | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥1,373.72000 | ¥137,372 |
| Unit Price without JCT: | ¥1,373.72000 |
|---|---|
| Unit Price with JCT: | ¥1,511.09200 |

