


RP131H501B-T1-FE | |
---|---|
DigiKey Part Number | 2129-RP131H501B-T1-FETR-ND - Tape & Reel (TR) 2129-RP131H501B-T1-FECT-ND - Cut Tape (CT) 2129-RP131H501B-T1-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP131H501B-T1-FE |
Description | IC REG LINEAR 5V 1A SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | RP131H501B-T1-FE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.65V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥127.00000 | ¥127 |
10 | ¥90.70000 | ¥907 |
25 | ¥81.48000 | ¥2,037 |
100 | ¥71.49000 | ¥7,149 |
250 | ¥66.72000 | ¥16,680 |
500 | ¥63.84200 | ¥31,921 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥61.47100 | ¥61,471 |
2,000 | ¥59.51950 | ¥119,039 |
3,000 | ¥58.54300 | ¥175,629 |
5,000 | ¥57.46020 | ¥287,301 |
7,000 | ¥56.82743 | ¥397,792 |
10,000 | ¥56.21870 | ¥562,187 |
25,000 | ¥54.90864 | ¥1,372,716 |
Unit Price without JCT: | ¥127.00000 |
---|---|
Unit Price with JCT: | ¥139.70000 |