


RP112N301D-TR-FE | |
|---|---|
DigiKey Part Number | 2129-RP112N301D-TR-FETR-ND - Tape & Reel (TR) 2129-RP112N301D-TR-FECT-ND - Cut Tape (CT) 2129-RP112N301D-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP112N301D-TR-FE |
Description | IC REG LINEAR 3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Series | PSRR 80dB ~ 65dB (1kHz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 5.25V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
Voltage Dropout (Max) 0.28V @ 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥173.00000 | ¥173 |
| 10 | ¥124.50000 | ¥1,245 |
| 25 | ¥112.40000 | ¥2,810 |
| 100 | ¥99.06000 | ¥9,906 |
| 250 | ¥92.69200 | ¥23,173 |
| 500 | ¥88.85000 | ¥44,425 |
| 1,000 | ¥86.45000 | ¥86,450 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥81.78767 | ¥245,363 |
| 6,000 | ¥79.87733 | ¥479,264 |
| 9,000 | ¥78.92078 | ¥710,287 |
| 15,000 | ¥77.86127 | ¥1,167,919 |
| 21,000 | ¥77.24205 | ¥1,622,083 |
| Unit Price without JCT: | ¥173.00000 |
|---|---|
| Unit Price with JCT: | ¥190.30000 |

