


RP101K301D-TR | |
|---|---|
DigiKey Part Number | 2129-RP101K301D-TR-ND - Tape & Reel (TR) 2129-RP101K301D-CT-ND - Cut Tape (CT) 2129-RP101K301D-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP101K301D-TR |
Description | IC REG LINEAR 3V 300MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA DFN(PL)1612-4 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.23V @ 150mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 25 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-UDFN Exposed Pad |
Voltage - Input (Max) 5.25V | Supplier Device Package DFN(PL)1612-4 |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥163.00000 | ¥163 |
| 10 | ¥117.70000 | ¥1,177 |
| 25 | ¥106.16000 | ¥2,654 |
| 100 | ¥93.50000 | ¥9,350 |
| 250 | ¥87.46800 | ¥21,867 |
| 500 | ¥83.82800 | ¥41,914 |
| 1,000 | ¥80.83300 | ¥80,833 |
| 2,500 | ¥77.66920 | ¥194,173 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥75.76340 | ¥378,817 |
| 10,000 | ¥74.19470 | ¥741,947 |
| 15,000 | ¥73.40880 | ¥1,101,132 |
| Unit Price without JCT: | ¥163.00000 |
|---|---|
| Unit Price with JCT: | ¥179.30000 |

