Parametric Equivalent



RN5RF33BA-TR-FE | |
|---|---|
DigiKey Part Number | RN5RF33BA-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN5RF33BA-TR-FE |
Description | IC REG LINEAR 3.3V 1A SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥45.10333 | ¥135,310 |
| 6,000 | ¥43.93750 | ¥263,625 |
| 9,000 | ¥43.35411 | ¥390,187 |
| 15,000 | ¥42.70747 | ¥640,612 |
| 21,000 | ¥42.32943 | ¥888,918 |
| 30,000 | ¥41.96607 | ¥1,258,982 |
| Unit Price without JCT: | ¥45.10333 |
|---|---|
| Unit Price with JCT: | ¥49.61366 |


