
R2051S01-E2-F | |
|---|---|
DigiKey Part Number | 2129-R2051S01-E2-FTR-ND - Tape & Reel (TR) 2129-R2051S01-E2-FCT-ND - Cut Tape (CT) 2129-R2051S01-E2-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2051S01-E2-F |
Description | IC RTC CLK/CALENDAR I2C 16SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 16-LSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | R2051S01-E2-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.34V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 1µA @ 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥288.00000 | ¥288 |
| 10 | ¥210.40000 | ¥2,104 |
| 25 | ¥191.16000 | ¥4,779 |
| 100 | ¥170.01000 | ¥17,001 |
| 250 | ¥159.93200 | ¥39,983 |
| 500 | ¥153.85200 | ¥76,926 |
| 1,000 | ¥150.01600 | ¥150,016 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥144.73350 | ¥289,467 |
| 4,000 | ¥141.34550 | ¥565,382 |
| 6,000 | ¥139.64917 | ¥837,895 |
| 10,000 | ¥137.76840 | ¥1,377,684 |
| Unit Price without JCT: | ¥288.00000 |
|---|---|
| Unit Price with JCT: | ¥316.80000 |

