



R1180D151C-TR-FE | |
|---|---|
DigiKey Part Number | R1180D151C-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1180D151C-TR-FE |
Description | IC REG LIN 1.5V 150MA SON1612-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SON1612-6 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.9V @ 150mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 1.5 µA |
Packaging Tape & Reel (TR) | Protection Features Over Current |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case SOT-563, SOT-666 |
Number of Regulators 1 | Supplier Device Package SON1612-6 |
Voltage - Input (Max) 6V | Base Product Number |
Voltage - Output (Min/Fixed) 1.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥43.50750 | ¥174,030 |
| Unit Price without JCT: | ¥43.50750 |
|---|---|
| Unit Price with JCT: | ¥47.85825 |

