
R3118N061A-TR-FE | |
|---|---|
DigiKey Part Number | 2129-R3118N061A-TR-FETR-ND - Tape & Reel (TR) 2129-R3118N061A-TR-FECT-ND - Cut Tape (CT) 2129-R3118N061A-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R3118N061A-TR-FE |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Nisshinbo Micro Devices Inc. | Reset Active Low |
Series | Reset Timeout 70ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package SOT-23-5 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 0.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥123.00000 | ¥123 |
| 10 | ¥87.20000 | ¥872 |
| 25 | ¥78.32000 | ¥1,958 |
| 100 | ¥68.57000 | ¥6,857 |
| 250 | ¥63.90800 | ¥15,977 |
| 500 | ¥61.09600 | ¥30,548 |
| 1,000 | ¥58.78300 | ¥58,783 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥55.92633 | ¥167,779 |
| 6,000 | ¥54.52767 | ¥327,166 |
| 9,000 | ¥53.82789 | ¥484,451 |
| 15,000 | ¥53.05200 | ¥795,780 |
| 21,000 | ¥52.59862 | ¥1,104,571 |
| 30,000 | ¥52.16250 | ¥1,564,875 |
| Unit Price without JCT: | ¥123.00000 |
|---|---|
| Unit Price with JCT: | ¥135.30000 |

