R1172H181B-T1-FE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: ¥87.91600
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 80
Unit Price: ¥183.00000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
SOT-89-5/6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

R1172H181B-T1-FE

DigiKey Part Number
2129-R1172H181B-T1-FETR-ND - Tape & Reel (TR)
2129-R1172H181B-T1-FECT-ND - Cut Tape (CT)
2129-R1172H181B-T1-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1172H181B-T1-FE
Description
IC REG LINEAR 1.8V 1A SOT89-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
100 µA
Series
PSRR
70dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SOT-89-5/6
Voltage - Input (Max)
6V
Supplier Device Package
SOT-89-5
Voltage - Output (Min/Fixed)
1.8V
Base Product Number
Voltage Dropout (Max)
0.32V @ 1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R1172H181D-T1-FENisshinbo Micro Devices Inc.0R1172H181D-T1-FE-ND¥87.91600Parametric Equivalent
R1173H181D-T1-FENisshinbo Micro Devices Inc.802129-R1173H181D-T1-FECT-ND¥183.00000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥183.00000¥183
10¥131.30000¥1,313
25¥118.52000¥2,963
100¥104.55000¥10,455
250¥97.87600¥24,469
500¥93.86200¥46,931
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥90.55300¥90,553
2,000¥87.83100¥175,662
3,000¥86.46733¥259,402
5,000¥84.95700¥424,785
7,000¥84.07400¥588,518
10,000¥83.22510¥832,251
Manufacturers Standard Package
Unit Price without JCT:¥183.00000
Unit Price with JCT:¥201.30000