Parametric Equivalent
Parametric Equivalent



R1160N301A-TR-FE | |
|---|---|
DigiKey Part Number | R1160N301A-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1160N301A-TR-FE |
Description | IC REG LINEAR 3V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 70 µA |
Series | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 6V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
Voltage Dropout (Max) 0.25V @ 200mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R1160N301B-TR-FE | Nisshinbo Micro Devices Inc. | 0 | R1160N301B-TR-FE-ND | ¥53.74433 | Parametric Equivalent |
| XC6217A302MR-G | Torex Semiconductor Ltd | 683 | 893-1083-1-ND | ¥108.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥53.74433 | ¥161,233 |
| Unit Price without JCT: | ¥53.74433 |
|---|---|
| Unit Price with JCT: | ¥59.11876 |



