Instrumentation Amplifier 1 Circuit Differential 8-MSOP (VSP8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL9620AFAE2D

DigiKey Part Number
2129-NL9620AFAE2DTR-ND - Tape & Reel (TR)
2129-NL9620AFAE2DCT-ND - Cut Tape (CT)
2129-NL9620AFAE2DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL9620AFAE2D
Description
PRECISION LOW POWER INSTRUMENTAT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Differential 8-MSOP (VSP8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
500 nA
Mfr
Voltage - Input Offset
30 µV
Series
Current - Supply
900µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
18 mA
Part Status
Active
Voltage - Supply Span (Min)
4.6 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Differential
Mounting Type
Surface Mount
Slew Rate
1.2V/µs
Package / Case
8-LSSOP, 8-MSOP (0.118", 3.00mm Width)
-3db Bandwidth
12 kHz
Supplier Device Package
8-MSOP (VSP8)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,973
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥849.00000¥849
10¥647.00000¥6,470
25¥596.36000¥14,909
100¥540.73000¥54,073
250¥516.16000¥129,040
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥474.23550¥948,471
Unit Price without JCT:¥849.00000
Unit Price with JCT:¥933.90000