Similar
Similar

NJU7062D | |
|---|---|
DigiKey Part Number | 2129-NJU7062D-ND |
Manufacturer | |
Manufacturer Product Number | NJU7062D |
Description | IC CMOS 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-DIP |
Datasheet | Datasheet |
Category | Current - Input Bias 1 pA |
Mfr | Voltage - Input Offset 2 mV |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Not For New Designs | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Through Hole |
Output Type Rail-to-Rail | Package / Case 8-DIP (0.300", 7.62mm) |
Slew Rate 0.4V/µs | Supplier Device Package 8-DIP |
Gain Bandwidth Product 400 kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC1078CP | Rochester Electronics, LLC | 8,600 | 2156-TLC1078CP-ND | ¥1,172.80000 | Similar |
| TLC1078IP | Rochester Electronics, LLC | 4,570 | 2156-TLC1078IP-ND | ¥1,775.00000 | Similar |
| TLC252BCP | Rochester Electronics, LLC | 27,914 | 2156-TLC252BCP-ND | ¥848.33929 | Similar |
| TLC25L2BCP | Rochester Electronics, LLC | 10,230 | 2156-TLC25L2BCP-ND | ¥846.75000 | Similar |
| TLC25L2CP | Rochester Electronics, LLC | 14,002 | 2156-TLC25L2CP-ND | ¥832.50877 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥128.98650 | ¥257,973 |
| Unit Price without JCT: | ¥128.98650 |
|---|---|
| Unit Price with JCT: | ¥141.88515 |


