

NJM2877F3-05-TE1 | |
---|---|
DigiKey Part Number | 2129-NJM2877F3-05-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJM2877F3-05-TE1 |
Description | IC REG LINEAR 5V 150MA SC-88A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-88A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 9V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 60mA | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥32.34733 | ¥97,042 |
6,000 | ¥31.46783 | ¥188,807 |
9,000 | ¥31.02722 | ¥279,245 |
15,000 | ¥30.53913 | ¥458,087 |
21,000 | ¥30.25390 | ¥635,332 |
30,000 | ¥29.97960 | ¥899,388 |
Unit Price without JCT: | ¥32.34733 |
---|---|
Unit Price with JCT: | ¥35.58206 |