
NJM2712RB1-TE1 | |
---|---|
DigiKey Part Number | 2129-NJM2712RB1-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJM2712RB1-TE1 |
Description | IC OPAMP GP 2 CIRCUIT 8TVSP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TVSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 260V/µs | |
Gain Bandwidth Product | 180 MHz | |
-3db Bandwidth | 10 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 3.8mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 9 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-TVSP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ¥330.35600 | ¥660,712 |
4,000 | ¥323.80975 | ¥1,295,239 |
Unit Price without JCT: | ¥330.35600 |
---|---|
Unit Price with JCT: | ¥363.39160 |