SM-42TW103 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: ¥407.64500
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 253
Unit Price: ¥1,320.00000
Datasheet
10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM-42TW103

DigiKey Part Number
SM-42TW103TR-ND - Tape & Reel (TR)
SM-42TW103CT-ND - Cut Tape (CT)
SM-42TW103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM-42TW103
Description
TRIMMER 10K OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
SM-42TW103 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
11.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥501.00000¥501
10¥417.80000¥4,178
25¥388.12000¥9,703
50¥367.00000¥18,350
100¥346.91000¥34,691
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250¥321.91200¥80,478
500¥304.14000¥152,070
750¥294.18267¥220,637
1,250¥282.07840¥352,598
1,750¥274.37314¥480,153
2,500¥266.42600¥666,065
Manufacturers Standard Package
Unit Price without JCT:¥501.00000
Unit Price with JCT:¥551.10000