
CHS-04TB | |
---|---|
DigiKey Part Number | 563-1008-2-ND - Tape & Reel (TR) 563-1008-1-ND - Cut Tape (CT) 563-1008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHS-04TB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
EDA/CAD Models | CHS-04TB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 6VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.098" (2.50mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.260" (6.60mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥445.00000 | ¥445 |
10 | ¥373.60000 | ¥3,736 |
25 | ¥346.40000 | ¥8,660 |
100 | ¥308.58000 | ¥30,858 |
250 | ¥286.44400 | ¥71,611 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ¥271.38200 | ¥135,691 |
1,000 | ¥257.80700 | ¥257,807 |
1,500 | ¥250.54800 | ¥375,822 |
2,500 | ¥242.09920 | ¥605,248 |
3,500 | ¥236.94400 | ¥829,304 |
5,000 | ¥231.82380 | ¥1,159,119 |
Unit Price without JCT: | ¥445.00000 |
---|---|
Unit Price with JCT: | ¥489.50000 |