
TM-7ES101 | |
|---|---|
DigiKey Part Number | 563-TM-7ES101-ND |
Manufacturer | |
Manufacturer Product Number | TM-7ES101 |
Description | TRIMMER 100 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 3.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TM-7ES101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 3.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.323" x 0.283" Face (8.20mm x 7.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥791.00000 | ¥791 |
| 10 | ¥658.00000 | ¥6,580 |
| 25 | ¥611.20000 | ¥15,280 |
| 50 | ¥577.76000 | ¥28,888 |
| 100 | ¥546.02000 | ¥54,602 |
| 250 | ¥506.57600 | ¥126,644 |
| 500 | ¥478.55400 | ¥239,277 |
| 1,000 | ¥452.02300 | ¥452,023 |
| Unit Price without JCT: | ¥791.00000 |
|---|---|
| Unit Price with JCT: | ¥870.10000 |

