5 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 14.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-5ETX502

DigiKey Part Number
563-ST-5ETX502TR-ND - Tape & Reel (TR)
563-ST-5ETX502CT-ND - Cut Tape (CT)
563-ST-5ETX502DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST-5ETX502
Description
TRIMMER 5K OHM 0.25W GW SIDE ADJ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 14.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
ST-5ETX502 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
14.0
Series
Adjustment Type
Side Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
5 kOhms
Termination Style
Gull Wing
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.236" x 0.169" Face (6.00mm x 4.30mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 620
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥676.00000¥676
10¥563.50000¥5,635
25¥523.48000¥13,087
50¥494.86000¥24,743
100¥467.71000¥46,771
250¥433.96400¥108,491
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥409.97000¥204,985
1,000¥387.25400¥387,254
1,500¥374.53467¥561,802
2,500¥359.08720¥897,718
3,500¥349.25514¥1,222,393
Manufacturers Standard Package
Unit Price without JCT:¥676.00000
Unit Price with JCT:¥743.60000