
ST-5ETX502 | |
|---|---|
DigiKey Part Number | 563-ST-5ETX502TR-ND - Tape & Reel (TR) 563-ST-5ETX502CT-ND - Cut Tape (CT) 563-ST-5ETX502DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-5ETX502 |
Description | TRIMMER 5K OHM 0.25W GW SIDE ADJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 14.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-5ETX502 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 14.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 5 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.236" x 0.169" Face (6.00mm x 4.30mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥676.00000 | ¥676 |
| 10 | ¥563.50000 | ¥5,635 |
| 25 | ¥523.48000 | ¥13,087 |
| 50 | ¥494.86000 | ¥24,743 |
| 100 | ¥467.71000 | ¥46,771 |
| 250 | ¥433.96400 | ¥108,491 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥409.97000 | ¥204,985 |
| 1,000 | ¥387.25400 | ¥387,254 |
| 1,500 | ¥374.53467 | ¥561,802 |
| 2,500 | ¥359.08720 | ¥897,718 |
| 3,500 | ¥349.25514 | ¥1,222,393 |
| Unit Price without JCT: | ¥676.00000 |
|---|---|
| Unit Price with JCT: | ¥743.60000 |

