Image for SS210N-Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS210N-Z

DigiKey Part Number
SS210N-Z-ND
Manufacturer
Manufacturer Product Number
SS210N-Z
Description
SWITCH SLIDE DPDT 10A 125V
Customer Reference
Detailed Description
Slide Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
DPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
125 V
Actuator Type
Standard
Actuator Length
9.00mm
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Operating Temperature
-
Actuator Material
-
Switch Travel
9.00mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.