100 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM-3TW101

DigiKey Part Number
SM-3TW101TR-ND - Tape & Reel (TR)
SM-3TW101CT-ND - Cut Tape (CT)
SM-3TW101DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM-3TW101
Description
TRIMMER 100OHM 0.125W J LEAD TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
SM-3TW101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
100 Ohms
Power (Watts)
0.125W, 1/8W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
11.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.154" x 0.126" Face (3.90mm x 3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,233
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥587.00000¥587
10¥489.00000¥4,890
25¥454.20000¥11,355
50¥429.44000¥21,472
100¥405.90000¥40,590
250¥376.62000¥94,155
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥355.81400¥177,907
1,000¥336.10800¥336,108
1,500¥325.07267¥487,609
2,500¥311.67080¥779,177
3,500¥303.13800¥1,060,983
5,000¥294.34460¥1,471,723
Manufacturers Standard Package
Unit Price without JCT:¥587.00000
Unit Price with JCT:¥645.70000