
FT-63ES302 | |
|---|---|
DigiKey Part Number | 563-FT-63ES302-ND |
Manufacturer | |
Manufacturer Product Number | FT-63ES302 |
Description | TRIMMER 3K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | FT-63ES302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 3 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.323" x 0.276" Face (8.20mm x 7.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥159.00000 | ¥159 |
| 10 | ¥132.70000 | ¥1,327 |
| 25 | ¥123.32000 | ¥3,083 |
| 50 | ¥116.70000 | ¥5,835 |
| 100 | ¥110.37000 | ¥11,037 |
| 300 | ¥100.97000 | ¥30,291 |
| 500 | ¥96.85400 | ¥48,427 |
| 1,000 | ¥91.52500 | ¥91,525 |
| 5,000 | ¥80.19700 | ¥400,985 |
| Unit Price without JCT: | ¥159.00000 |
|---|---|
| Unit Price with JCT: | ¥174.90000 |

