Switch SPST-NC Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL-DA-1BB4-A2T

DigiKey Part Number
563-1305-2-ND - Tape & Reel (TR)
563-1305-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CL-DA-1BB4-A2T
Description
SWITCH DETECT SPST-NC 0.1A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Switch SPST-NC Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
CL-DA-1BB4-A2T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Overtravel Plunger
Mounting Type
Surface Mount, Right Angle
Termination Style
Gull Wing
Ingress Protection
-
Features
-
Operating Force
76gf
Release Force
-
Operating Position
0.134" (3.4mm)
Pretravel
0.014" (0.35mm)
Differential Travel
-
Overtravel
0.079" (2.0mm)
Mechanical Life
-
Electrical Life
50,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,395
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥217.00000¥217
10¥184.80000¥1,848
25¥171.72000¥4,293
100¥153.03000¥15,303
250¥141.81200¥35,453
500¥134.06400¥67,032
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥127.00200¥127,002
2,000¥120.63300¥241,266
3,000¥117.22433¥351,673
5,000¥113.25700¥566,285
7,000¥110.83614¥775,853
10,000¥108.43060¥1,084,306
Manufacturers Standard Package
Unit Price without JCT:¥217.00000
Unit Price with JCT:¥238.70000