
ST42EH502 | |
---|---|
DigiKey Part Number | ST42EH502-ND |
Manufacturer | |
Manufacturer Product Number | ST42EH502 |
Description | TRIMMER 5K OHM 0.25W GW SIDE ADJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | ¥160.50000 | ¥16,050 |
Unit Price without JCT: | ¥160.50000 |
---|---|
Unit Price with JCT: | ¥176.55000 |