
RJ-5EW204 | |
---|---|
DigiKey Part Number | 563-RJ-5EW204-ND |
Manufacturer | |
Manufacturer Product Number | RJ-5EW204 |
Description | TRIMMER 200KOHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 14.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | RJ-5EW204 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 200 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 14.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.236" x 0.169" Face (6.00mm x 4.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | ¥340.87500 | ¥68,175 |
Unit Price without JCT: | ¥340.87500 |
---|---|
Unit Price with JCT: | ¥374.96250 |