Direct
MFR Recommended
Similar
Similar
Similar




UZS0J470MCL1GB | |
|---|---|
DigiKey Part Number | 493-10132-2-ND - Tape & Reel (TR) 493-10132-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UZS0J470MCL1GB |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UZS0J470MCL1GB Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 67.5 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.181" (4.60mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UZR0J470MCL1GB | Nichicon | 1,126 | 493-10101-2-ND | ¥42.89333 | Direct |
| UZT0J470MCL1GB | Nichicon | 0 | 493-10159-1-ND | ¥143.00000 | MFR Recommended |
| EEE-0JA470AR | Panasonic Industry | 4,229 | PCE4563CT-ND | ¥63.00000 | Similar |
| EEE-0JA470SR | Panasonic Industry | 16,077 | PCE3862CT-ND | ¥58.00000 | Similar |
| EEE-0JA470WR | Panasonic Industry | 55,820 | PCE3863CT-ND | ¥55.00000 | Similar |





