



UZG1H4R7MCL1GB | |
|---|---|
DigiKey Part Number | 493-10068-2-ND - Tape & Reel (TR) 493-10068-1-ND - Cut Tape (CT) 493-10068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UZG1H4R7MCL1GB |
Description | CAP ALUM 4.7UF 20% 50V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UZG1H4R7MCL1GB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 24 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.156" (3.95mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥151.00000 | ¥151 |
| 10 | ¥96.10000 | ¥961 |
| 50 | ¥72.50000 | ¥3,625 |
| 100 | ¥65.05000 | ¥6,505 |
| 500 | ¥52.20800 | ¥26,104 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥48.16200 | ¥48,162 |
| 2,000 | ¥44.79950 | ¥89,599 |
| 3,000 | ¥43.10200 | ¥129,306 |
| 5,000 | ¥41.21000 | ¥206,050 |
| 7,000 | ¥40.09800 | ¥280,686 |
| 10,000 | ¥39.02370 | ¥390,237 |
| Unit Price without JCT: | ¥151.00000 |
|---|---|
| Unit Price with JCT: | ¥166.10000 |

