



UWZ1V331MCL1GS | |
|---|---|
DigiKey Part Number | 493-9953-2-ND - Tape & Reel (TR) 493-9953-1-ND - Cut Tape (CT) 493-9953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ1V331MCL1GS |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ1V331MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥134.00000 | ¥134 |
| 10 | ¥84.60000 | ¥846 |
| 50 | ¥63.66000 | ¥3,183 |
| 100 | ¥57.03000 | ¥5,703 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥45.60800 | ¥22,804 |
| 1,000 | ¥42.00500 | ¥42,005 |
| 1,500 | ¥40.18667 | ¥60,280 |
| 2,500 | ¥38.15760 | ¥95,394 |
| 3,500 | ¥36.96543 | ¥129,379 |
| 5,000 | ¥35.81340 | ¥179,067 |
| 6,000 | ¥35.26550 | ¥211,593 |
| 12,000 | ¥33.41092 | ¥400,931 |
| 12,500 | ¥33.31224 | ¥416,403 |
| Unit Price without JCT: | ¥134.00000 |
|---|---|
| Unit Price with JCT: | ¥147.40000 |

