Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UWT0G152MNL1GS | |
|---|---|
DigiKey Part Number | 493-2149-2-ND - Tape & Reel (TR) 493-2149-1-ND - Cut Tape (CT) 493-2149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT0G152MNL1GS |
Description | CAP ALUM 1500UF 20% 4V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT0G152MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 310 mA @ 120 Hz | |
Ripple Current @ High Frequency | 465 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥130.00000 | ¥130 |
| 10 | ¥81.40000 | ¥814 |
| 50 | ¥61.16000 | ¥3,058 |
| 100 | ¥54.72000 | ¥5,472 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥43.62400 | ¥21,812 |
| 1,000 | ¥40.12100 | ¥40,121 |
| 1,500 | ¥38.35133 | ¥57,527 |
| 2,500 | ¥36.37880 | ¥90,947 |
| 3,500 | ¥35.21914 | ¥123,267 |
| 5,000 | ¥34.09820 | ¥170,491 |
| Unit Price without JCT: | ¥130.00000 |
|---|---|
| Unit Price with JCT: | ¥143.00000 |














