UWF1V2R2MCL1GB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 1,309
Unit Price: ¥78.00000
Datasheet
2.2 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWF1V2R2MCL1GB

DigiKey Part Number
493-9729-2-ND - Tape & Reel (TR)
493-9729-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UWF1V2R2MCL1GB
Description
CAP ALUM 2.2UF 20% 35V SMD
Customer Reference
Detailed Description
2.2 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWF1V2R2MCL1GB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
25 mA @ 120 Hz
Series
Ripple Current @ High Frequency
50 mA @ 100 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Impedance
5 Ohms
Part Status
Obsolete
Size / Dimension
0.157" Dia (4.00mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±20%
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UWG1V2R2MCL1GBNichicon1,309493-9758-1-ND¥78.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes