Similar
Similar




UWD1C150MCL1GS | |
|---|---|
DigiKey Part Number | 493-9655-2-ND - Tape & Reel (TR) 493-9655-1-ND - Cut Tape (CT) 493-9655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1C150MCL1GS |
Description | CAP ALUM 15UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1C150MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 40 mA @ 120 Hz | |
Impedance | 1.8 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥76.00000 | ¥76 |
| 10 | ¥47.30000 | ¥473 |
| 50 | ¥34.76000 | ¥1,738 |
| 100 | ¥30.83000 | ¥3,083 |
| 500 | ¥24.01200 | ¥12,006 |
| 1,000 | ¥21.85500 | ¥21,855 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥20.06200 | ¥40,124 |
| 4,000 | ¥18.57100 | ¥74,284 |
| 6,000 | ¥17.81867 | ¥106,912 |
| 10,000 | ¥16.97960 | ¥169,796 |
| 14,000 | ¥16.48650 | ¥230,811 |
| 20,000 | ¥16.01015 | ¥320,203 |
| Unit Price without JCT: | ¥76.00000 |
|---|---|
| Unit Price with JCT: | ¥83.60000 |



