



UVZ2C100MPD1TD | |
|---|---|
DigiKey Part Number | 493-13515-1-ND - Cut Tape (CT) 493-13515-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ2C100MPD1TD |
Description | CAP ALUM 10UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2C100MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 41 mA @ 120 Hz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥96.00000 | ¥96 |
| 10 | ¥60.00000 | ¥600 |
| 50 | ¥44.56000 | ¥2,228 |
| 100 | ¥39.66000 | ¥3,966 |
| 500 | ¥31.19600 | ¥15,598 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥28.52600 | ¥28,526 |
| 2,000 | ¥26.30600 | ¥52,612 |
| 3,000 | ¥25.18500 | ¥75,555 |
| 5,000 | ¥23.93480 | ¥119,674 |
| 7,000 | ¥23.20000 | ¥162,400 |
| 10,000 | ¥22.48990 | ¥224,899 |
| Unit Price without JCT: | ¥96.00000 |
|---|---|
| Unit Price with JCT: | ¥105.60000 |

