



UVY2E330MPD1TD | |
|---|---|
DigiKey Part Number | 493-12984-1-ND - Cut Tape (CT) 493-12984-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2E330MPD1TD |
Description | CAP ALUM 33UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2E330MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 161 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥178.00000 | ¥178 |
| 10 | ¥113.70000 | ¥1,137 |
| 50 | ¥86.36000 | ¥4,318 |
| 100 | ¥77.71000 | ¥7,771 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥62.82800 | ¥31,414 |
| 1,000 | ¥58.14000 | ¥58,140 |
| 1,500 | ¥55.77400 | ¥83,661 |
| 2,500 | ¥53.13560 | ¥132,839 |
| 3,500 | ¥51.58486 | ¥180,547 |
| 5,000 | ¥50.08600 | ¥250,430 |
| Unit Price without JCT: | ¥178.00000 |
|---|---|
| Unit Price with JCT: | ¥195.80000 |

