



UVY2C100MPD1TD | |
|---|---|
DigiKey Part Number | 493-12962-1-ND - Cut Tape (CT) 493-12962-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2C100MPD1TD |
Description | CAP ALUM 10UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2C100MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 41 mA @ 120 Hz | |
Ripple Current @ High Frequency | 47.15 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥85.00000 | ¥85 |
| 10 | ¥52.00000 | ¥520 |
| 50 | ¥38.48000 | ¥1,924 |
| 100 | ¥34.17000 | ¥3,417 |
| 500 | ¥26.72200 | ¥13,361 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥24.36800 | ¥24,368 |
| 2,000 | ¥22.41000 | ¥44,820 |
| 3,000 | ¥21.42133 | ¥64,264 |
| 5,000 | ¥20.31880 | ¥101,594 |
| 7,000 | ¥19.67071 | ¥137,695 |
| 10,000 | ¥19.04450 | ¥190,445 |
| Unit Price without JCT: | ¥85.00000 |
|---|---|
| Unit Price with JCT: | ¥93.50000 |

