

UVY2A101MPD1TD | |
---|---|
DigiKey Part Number | 493-12948-1-ND - Cut Tape (CT) 493-12948-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2A101MPD1TD |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2A101MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 240 mA @ 120 Hz | |
Ripple Current @ High Frequency | 360 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥138.00000 | ¥138 |
10 | ¥87.60000 | ¥876 |
50 | ¥66.20000 | ¥3,310 |
100 | ¥59.41000 | ¥5,941 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ¥47.66200 | ¥23,831 |
1,000 | ¥43.96100 | ¥43,961 |
1,500 | ¥42.09200 | ¥63,138 |
2,500 | ¥40.00920 | ¥100,023 |
3,500 | ¥38.78429 | ¥135,745 |
5,000 | ¥37.60100 | ¥188,005 |
6,000 | ¥37.03833 | ¥222,230 |
12,000 | ¥35.13400 | ¥421,608 |
12,500 | ¥35.03256 | ¥437,907 |
Unit Price without JCT: | ¥138.00000 |
---|---|
Unit Price with JCT: | ¥151.80000 |