



UVR2F220MHD1TO | |
|---|---|
DigiKey Part Number | 493-12856-1-ND - Cut Tape (CT) 493-12856-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR2F220MHD1TO |
Description | CAP ALUM 22UF 20% 315V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2F220MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 315 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 190 mA @ 120 Hz | |
Ripple Current @ High Frequency | 304 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥171.00000 | ¥171 |
| 10 | ¥108.50000 | ¥1,085 |
| 50 | ¥82.46000 | ¥4,123 |
| 100 | ¥74.21000 | ¥7,421 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥59.81800 | ¥29,909 |
| 1,000 | ¥55.34700 | ¥55,347 |
| 1,500 | ¥53.09000 | ¥79,635 |
| 2,500 | ¥50.57280 | ¥126,432 |
| 3,500 | ¥49.09229 | ¥171,823 |
| 5,000 | ¥47.66300 | ¥238,315 |
| 6,000 | ¥46.98333 | ¥281,900 |
| 12,000 | ¥44.68258 | ¥536,191 |
| 12,500 | ¥44.56008 | ¥557,001 |
| Unit Price without JCT: | ¥171.00000 |
|---|---|
| Unit Price with JCT: | ¥188.10000 |

