4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
UVP SERIES 12.50mm
Doctor Capacitor Episode Two: Terms

UVP1V4R7MDD

DigiKey Part Number
493-6094-ND
Manufacturer
Manufacturer Product Number
UVP1V4R7MDD
Description
CAP ALUM 4.7UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVP1V4R7MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
34 mA @ 120 Hz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,596
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥58.00000¥58
10¥35.90000¥359
50¥26.20000¥1,310
100¥23.10000¥2,310
500¥17.78800¥8,894
1,000¥16.10500¥16,105
2,500¥14.30720¥35,768
Unit Price without JCT:¥58.00000
Unit Price with JCT:¥63.80000