Parametric Equivalent
Parametric Equivalent




UVP1E100MDD1TA | |
|---|---|
DigiKey Part Number | 493-16125-1-ND - Cut Tape (CT) 493-16125-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVP1E100MDD1TA |
Description | CAP ALUM 10UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1E100MDD1TA Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 42 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A1EN100UB | Panasonic Industry | 148 | 10-ECE-A1EN100UBCT-ND | ¥71.00000 | Parametric Equivalent |
| ECE-A1VN100UB | Panasonic Industry | 4,241 | 10-ECE-A1VN100UBCT-ND | ¥71.00000 | Parametric Equivalent |


