



UVP1C102MHD1TO | |
|---|---|
DigiKey Part Number | 493-12681-1-ND - Cut Tape (CT) 493-12681-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVP1C102MHD1TO |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1C102MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 855 mA @ 120 Hz | |
Ripple Current @ High Frequency | 983.25 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥260.00000 | ¥260 |
| 10 | ¥168.00000 | ¥1,680 |
| 50 | ¥129.64000 | ¥6,482 |
| 100 | ¥117.52000 | ¥11,752 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥96.62800 | ¥48,314 |
| 1,000 | ¥90.05000 | ¥90,050 |
| 1,500 | ¥86.73267 | ¥130,099 |
| 2,500 | ¥83.03320 | ¥207,583 |
| 3,500 | ¥80.85857 | ¥283,005 |
| 5,000 | ¥78.75840 | ¥393,792 |
| Unit Price without JCT: | ¥260.00000 |
|---|---|
| Unit Price with JCT: | ¥286.00000 |

