47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVK2G470MHD1TN

DigiKey Part Number
493-12646-1-ND - Cut Tape (CT)
493-12646-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVK2G470MHD1TN
Description
CAP ALUM 47UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK2G470MHD1TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
280 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
448 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 493
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥377.00000¥377
10¥247.90000¥2,479
50¥194.28000¥9,714
100¥177.34000¥17,734
Tape & Box (TB)
QuantityUnit PriceExt Price
250¥159.24400¥39,811
500¥148.21400¥74,107
750¥142.64533¥106,984
1,250¥136.43680¥170,546
1,750¥132.78914¥232,381
2,500¥129.26400¥323,160
Manufacturers Standard Package
Unit Price without JCT:¥377.00000
Unit Price with JCT:¥414.70000