Direct
Upgrade




UVK2G220MHD1TO | |
|---|---|
DigiKey Part Number | 493-7460-1-ND - Cut Tape (CT) 493-7460-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2G220MHD1TO |
Description | CAP ALUM 22UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2G220MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 320 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥284.00000 | ¥284 |
| 10 | ¥184.40000 | ¥1,844 |
| 50 | ¥142.78000 | ¥7,139 |
| 100 | ¥129.64000 | ¥12,964 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥107.02400 | ¥53,512 |
| 1,000 | ¥99.90300 | ¥99,903 |
| 1,500 | ¥96.31000 | ¥144,465 |
| 2,500 | ¥92.30400 | ¥230,760 |
| 3,500 | ¥89.94943 | ¥314,823 |
| 5,000 | ¥87.67520 | ¥438,376 |
| Unit Price without JCT: | ¥284.00000 |
|---|---|
| Unit Price with JCT: | ¥312.40000 |



