



UVK1H101MPD1TA | |
|---|---|
DigiKey Part Number | 493-UVK1H101MPD1TACT-ND - Cut Tape (CT) UVK1H101MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK1H101MPD1TA |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1H101MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 390 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥118.00000 | ¥118 |
| 10 | ¥73.80000 | ¥738 |
| 50 | ¥55.24000 | ¥2,762 |
| 100 | ¥49.32000 | ¥4,932 |
| 500 | ¥39.15400 | ¥19,577 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥35.94300 | ¥35,943 |
| 2,000 | ¥33.27200 | ¥66,544 |
| 3,000 | ¥31.92367 | ¥95,771 |
| 5,000 | ¥30.42120 | ¥152,106 |
| 7,000 | ¥29.53800 | ¥206,766 |
| 10,000 | ¥28.68460 | ¥286,846 |
| Unit Price without JCT: | ¥118.00000 |
|---|---|
| Unit Price with JCT: | ¥129.80000 |

