



UVC2G180MPD1TD | |
|---|---|
DigiKey Part Number | 493-UVC2G180MPD1TDCT-ND - Cut Tape (CT) UVC2G180MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVC2G180MPD1TD |
Description | CAP ALUM 18UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 18 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVC2G180MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥255.00000 | ¥255 |
| 10 | ¥164.90000 | ¥1,649 |
| 50 | ¥127.26000 | ¥6,363 |
| 100 | ¥115.38000 | ¥11,538 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥94.95400 | ¥47,477 |
| 1,000 | ¥88.51700 | ¥88,517 |
| 1,500 | ¥85.27200 | ¥127,908 |
| 2,500 | ¥81.65240 | ¥204,131 |
| 3,500 | ¥79.52486 | ¥278,337 |
| 5,000 | ¥77.46980 | ¥387,349 |
| 6,000 | ¥76.49333 | ¥458,960 |
| 12,000 | ¥73.18700 | ¥878,244 |
| 12,500 | ¥73.01080 | ¥912,635 |
| Unit Price without JCT: | ¥255.00000 |
|---|---|
| Unit Price with JCT: | ¥280.50000 |

