Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Direct




UUT0J220MCL1GS | |
|---|---|
DigiKey Part Number | 493-6245-2-ND - Tape & Reel (TR) 493-6245-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UUT0J220MCL1GS |
Description | CAP ALUM 22UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUT0J220MCL1GS Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 22 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 33 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1A220MCL1GS | Nichicon | 0 | 493-6353-1-ND | ¥78.00000 | Direct |
| UCD1C220MCL6GS | Nichicon | 7,960 | 493-6366-1-ND | ¥76.00000 | Direct |
| UCL0J220MCL1GS | Nichicon | 1,812 | 493-3884-1-ND | ¥85.00000 | Direct |
| UUA0J220MCL1GS | Nichicon | 19,604 | 493-6443-1-ND | ¥95.00000 | Direct |
| UWT0J220MCL1GB | Nichicon | 363 | 493-2150-1-ND | ¥53.00000 | Direct |











