MFR Recommended




UUR0G152MNL1GS | |
|---|---|
DigiKey Part Number | 493-9564-2-ND - Tape & Reel (TR) 493-9564-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UUR0G152MNL1GS |
Description | CAP ALUM 1500UF 20% 4V SMD |
Customer Reference | |
Detailed Description | 1500 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUR0G152MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 347 mA @ 120 Hz | |
Ripple Current @ High Frequency | 451.1 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |


