



UUP1H3R3MCL1GS | |
|---|---|
DigiKey Part Number | 493-9554-2-ND - Tape & Reel (TR) 493-9554-1-ND - Cut Tape (CT) 493-9554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUP1H3R3MCL1GS |
Description | CAP ALUM 3.3UF 20% 50V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUP1H3R3MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 17 mA @ 120 Hz | |
Ripple Current @ High Frequency | 25.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥133.00000 | ¥133 |
| 10 | ¥80.30000 | ¥803 |
| 50 | ¥62.86000 | ¥3,143 |
| 100 | ¥56.31000 | ¥5,631 |
| 500 | ¥45.01400 | ¥22,507 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥41.44900 | ¥41,449 |
| 2,000 | ¥38.21700 | ¥76,434 |
| 3,000 | ¥36.74767 | ¥110,243 |
| 5,000 | ¥35.26440 | ¥176,322 |
| 7,000 | ¥33.95043 | ¥237,653 |
| 10,000 | ¥32.64410 | ¥326,441 |
| 12,000 | ¥32.50817 | ¥390,098 |
| 24,000 | ¥31.42063 | ¥754,095 |
| 25,000 | ¥31.33944 | ¥783,486 |
| Unit Price without JCT: | ¥133.00000 |
|---|---|
| Unit Price with JCT: | ¥146.30000 |

